UNI-T UT139C

Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring...
$ 54
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for UNI-T UT139C.

SOS electronic

Datasheet14 pages13 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of UNI-T UT139C provided by its distributors.

Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 10 / Capacitance Max. uF = 99990 / Temperature Measuring Range Min. °C = -40 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = UT139 / Safety Category = CAT III 600 V / Battery Type = 2x AA / Weight g = 370

Manufacturer Aliases

UNI-T has several brands around the world that distributors may use as alternate names. UNI-T may also be known as the following names:

  • Uni-Trend Tech

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 139 C