What’s new: Find the right parts faster with our redesigned experience

Learn more

Uni-Ball PX-21 GREEN

MARKER, INDUSTRIAL, PAINT, FINE, GRN; Product Range: -; Marker / Pen Type: Permanent Marker; Ink Colour: Green; Tip...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PX-21 GREEN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Uni-Ball PX-21 GREEN.

Farnell

Datasheet1 page16 years ago

Descriptions

Descriptions of Uni-Ball PX-21 GREEN provided by its distributors.

MARKER, INDUSTRIAL, PAINT, FINE, GRN; Product Range: -; Marker / Pen Type: Permanent Marker; Ink Colour: Green; Tip Shape: Bullet Tip; SVHC: No SVHC (07-Jul-2017); Tip / Nozzle Style: Fine; Tip Size Max: 1.2mm; Tip Size Min: 0.8