What’s new: Find the right parts faster with our redesigned experience

Learn more

Ultimaker 202302

3D PRINTER FILAMENT, PLA, 2.85MM, RED; Diameter: 2.85mm; Filament Colour: Red; Filament Material: PLA (Polylactide);...
$ 52.58

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ultimaker 202302 provided by its distributors.

3D PRINTER FILAMENT, PLA, 2.85MM, RED; Diameter: 2.85mm; Filament Colour: Red; Filament Material: PLA (Polylactide); Melting Temperature: 151°C; Spool Width: -; Spool Hub Diameter: -; Product Range: -; SVHC: No SVHC (27-Jun-2018
3D Printer Filament, 2.85Mm, Pla, Red; Diameter:2.85Mm; Filament Colour:Red; Filament Material:Pla (Polylactide); Melting Temperature Min:145°C; Melting Temperature Max:160°C; Filament Weight:750G; Product Range:- Rohs Compliant: Yes |Ultimaker 202302

Manufacturer Aliases

Ultimaker has several brands around the world that distributors may use as alternate names. Ultimaker may also be known as the following names:

  • Ultimaker International (UMI)