What’s new: Find the right parts faster with our redesigned experience

Learn more

Ultimaker 202300

3D Printer Filament, Pla, 2.85Mm, Black; Diameter: 2.85Mm; Filament Colour: Black; Filament Material: Pla...
$ 52.58

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ultimaker 202300 provided by its distributors.

3D Printer Filament, Pla, 2.85Mm, Black; Diameter:2.85Mm; Filament Colour:Black; Filament Material:Pla (Polylactide); Melting Temperature:151°C; Spool Width:-; Spool Hub Diameter:-; Product Range:-; Svhc:No Svhc (27-Jun- Rohs Compliant: Yes |Ultimaker 202300

Images

Manufacturer Aliases

Ultimaker has several brands around the world that distributors may use as alternate names. Ultimaker may also be known as the following names:

  • Ultimaker International (UMI)