What’s new: Find the right parts faster with our redesigned experience

Learn more

TXC TA-36.000MBD-T

7.0x5.0 Timing XO 36 MHz CMOS 3.3V 25ppm -40 to 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-36.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TA-36.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 33MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 33MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 38.4MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 33.3333MHZ, OE, SMD

Descriptions

Descriptions of TXC TA-36.000MBD-T provided by its distributors.

7.0x5.0 Timing XO 36 MHz CMOS 3.3V 25ppm -40 to 85C
CMOS Output Clock Oscillator, 36MHz Nom
MEMS OSCILLATOR, 36MHZ, 7 X 5MM, CMOS
MEMS OSC XO 36.0000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 36MHz, SMD; Frequency:36MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:4
Mems Oscillator, 36Mhz, 7 X 5Mm, Cmos; Frequency Nom:36Mhz; Oscillator Case:smd, 7Mm X 5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:ta Series; Oscillator Output Compatibility:cmos; Frequency:36Mhz Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY