TXC AT-24.000MAGE-T

Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin HC-49/S SMD
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AT-24.000MAGE-T.

Farnell

Datasheet1 page14 years ago
Datasheet1 page14 years ago

Future Electronics

CAD Models

Download TXC AT-24.000MAGE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

CTS Components405C35B24M00000
405 Series 24 MHz ±30 ppm 13 pF -20 to +70 °C Surface Mount Quartz Crystal
Xtal 24MHz ±30ppm(Tol) ±50ppm(Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD
ECS InternationalECS-240-12-5PX-TR
CSM-7X Series 24 MHz ±30 ppm 12 pF -10 to +70 °C Surface Mount Quartz Crystal
CTS ComponentsATS240CSM-1E
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS240CSM-1
Parallel - Fundamental Quartz Crystal, 24MHz Nom
Parallel - Fundamental Quartz Crystal, 24MHz Nom

Descriptions

Descriptions of TXC AT-24.000MAGE-T provided by its distributors.

Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin HC-49/S SMD
CRYSTAL, 24MHZ, 12PF, HC-49S
CRYSTAL 24.0000MHZ 12PF SMD
HC49 XTAL 30ppm 50ppm 12pF
Crystal, 24Mhz, 12Pf, Hc-49S; Frequency Nom:24Mhz; Crystal Case:Smd, 11.4Mm X 4.35Mm; Frequency Stability +/-:50Ppm; Load Capacitance:12Pf; Frequency Tolerance +/-:30Ppm; Product Range:At Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AT-24.000MAGE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY