TXC AM-48.000MAGE-T

Crystal 48MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-48.000MAGE-T.

IHS

Datasheet2 pages14 years ago

TME

Newark

Inventory History

3 month trend:
-59.31%

CAD Models

Download TXC AM-48.000MAGE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2012-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 48MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin SMD T/R
CTS Components403C35D48M00000
Crystal 48MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
CTS Components405I35D48M00000
Crystal 48MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
CTS Components406C35B48M00000
Crystal 48MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 40Ohm 4-Pin SMD T/R
ECS InternationalECS-480-20-5PX-TR
Crystal 48MHz ±30ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 80Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-480-20-5P-TR
Parallel - 3Rd Overtone Quartz Crystal, 48MHz Nom

Descriptions

Descriptions of TXC AM-48.000MAGE-T provided by its distributors.

Crystal 48MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive 4-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 48MHz Nom
AM Series 48 MHz ±30ppm 12 pF 60 Ohm Automotive Grade Seam sealed Crystal
12pF ±30ppm ±50ppm 48MHz 60Ω SMD mount 3.2mm*2.5mm*800μm
Xtal, 48Mhz, 3.2Mm X 2.5Mm, 50Ppm; |Txc AM-48.000MAGE-T
CRYSTAL, 48MHZ, 3.2MMX2.5MM, SMD; Frequency:48MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crysta
CRYSTAL, 48MHZ, 12PF, 3.2 X 2.5MM; Frequency Nom: 48MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: AM Serie 05W6247

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY