TXC AB-20.000MAGE-T

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 4-Pin CSMD T/R
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-20.000MAGE-T.

IHS

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-40.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin HC-49/S SMD T/R
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm Automotive 2-Pin SMD T/R
ECS InternationalECS-200-10-36Q-ES-TR
Crystal, Standard, 20 MHz, SMD, 2.5mm x 2mm x 0.5mm, 50 ppm, 10 pF, 30 ppm, ECX-2236Q
Crystal, Standard, 20 MHz, SMD, 2.5mm x 2mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM10AIG
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 2-Pin CSMD T/R
CTS Components405C35B20M00000
405 Series 20 MHz ±30 ppm 13 pF -20 to +70 °C Surface Mount Quartz Crystal

Descriptions

Descriptions of TXC AB-20.000MAGE-T provided by its distributors.

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 4-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 20MHz Nom
AB Series 20 MHz ±30ppm°C 12 pF 60 Ohm Surface Mount Crystal - SMD-4
CRYSTAL, 20MHZ, 12PF, 5 X 3.2MM
12pF ±30ppm ±50ppm 20MHz 60Ω SMD mount 5mm*3.2mm*1.05mm
CRYSTAL, 20MHZ, 5MMX3.2MM, SMD; Frequenc; CRYSTAL, 20MHZ, 5MMX3.2MM, SMD; Frequency:20MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY