What’s new: Find the right parts faster with our redesigned experience

Learn more

TXC 7C-4.000MBA-T

4MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-4.000MBA-T.

IHS

Datasheet1 page10 years ago

Future Electronics

TXC SCT

Farnell

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

7.0x5.0 Timing XO 4 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 4MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSCILLATOR, 4MHZ, 3.2 X 2.5MM, CMOS
MEMS OSC, LVCMOS, 4MHz, 25PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Oscillator XO 4MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube

Descriptions

Descriptions of TXC 7C-4.000MBA-T provided by its distributors.

4MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator XO 4MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 4MHz Nom
XTAL OSC XO 4.0000MHZ CMOS SMD
OSC, 4.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency Nom: 4MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: 7C Series; Operating Temperature Min: -40°C; Operating Tempe
Oscillator, 4Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:4Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-4.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY