What’s new: Find the right parts faster with our redesigned experience

Learn more

TUK SACK3SDSPM

TUK LTD SACK3SDSpm Shielded D universal Cat6 through coupler
$ 9.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TUK SACK3SDSPM.

element14 APAC

Datasheet3 pages11 years ago

Inventory History

3 month trend:
-46.85%

Descriptions

Descriptions of TUK SACK3SDSPM provided by its distributors.

TUK LTD SACK3SDSpm Shielded D universal Cat6 through coupler
Shld Coupler, Rj45, Jack, 8P8C, Cat6; |Tuk SACK3SDSPM
Panel Mount Coupler, RJ45 Socket - RJ45 Socket
SHLD COUPLER, RJ45, JACK, 8P8C, CAT6; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor; Product Range: -; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Jack; Convert T

Manufacturer Aliases

TUK has several brands around the world that distributors may use as alternate names. TUK may also be known as the following names:

  • TUK LTD
  • TUK Limited