TUK FKFBKPM

CAT5e UTP Black Panel Mount Socket
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FKFBKPM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TUK FKFBKPM.

Newark

Datasheet3 pages11 years ago

Farnell

Descriptions

Descriptions of TUK FKFBKPM provided by its distributors.

CAT5e UTP Black Panel Mount Socket
Coupler, Rj45, Jack, 8P8C, Cat5E; In Line Connector A:Rj45; In Line Connector B:-; Connector Type:Rj45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Receptacle; Convert To Rohs Compliant: Yes |Tuk FKFBKPM

Manufacturer Aliases

TUK has several brands around the world that distributors may use as alternate names. TUK may also be known as the following names:

  • TUK LTD
  • TUK Limited