What’s new: Find the right parts faster with our redesigned experience

Learn more

TTM Technologies 66089-0930

Antenna Omni-Directional 3dBi 915MHz
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TTM Technologies 66089-0930.

IHS

Datasheet1 page3 years ago
Datasheet1 page13 years ago

Supply Chain

Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Patch Antenna, Single Band, Right Hand Circular, 915 MHz, Adhesive Tape
RF Antenna, 915MHz, Whip, 4dBi, 50 ohm, Vertical, 1W, 1.8 VSWR, SMA Connector
Yageo GroupW3112A
Internal Antenna, Helical, Single Band, 902 MHz to 928 MHz, Surface Mount
Yageo GroupW3012
Ceramic Antenna, 900Mhz Rohs Compliant: Yes |Pulse Electronics W3012
Yageo GroupW3113
Internal Antenna, Helical, Single Band, 902 MHz to 928 MHz, Surface Mount
Antenna, Patch, 868Mhz, -1.37Dbi Rohs Compliant: Yes |Abracon APAE868R2540JBDB2-T

Descriptions

Descriptions of TTM Technologies 66089-0930 provided by its distributors.

Antenna Omni-Directional 3dBi 915MHz
ANTENNA, 915MHZ, 30MM, AIR MODULE
Antenna Embedded 3dBi Gain 434.4MHz
RF/Microwave Antenna, 3dB Gain
Antennas 915MHz FCC LEN=30mm Gain 3dBi
RF ANT 915MHZ WHIP STR U.FL CONN

Manufacturer Aliases

TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:

  • TTM Technologies Inc
  • TTM
  • TTM TECHNOLOGIES TRADING (ASIA) COMPANY LIMITED
  • TTMTECHNO
  • Anaren Wireless / TTM Technologies
  • TM TECHNOLOGY INC
  • TTM TECHNOLOGIES TRADING