What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI TGA1242

Function generator/arbitrary 2x40 MS/s
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TGA1242. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TGA1242.

Newark

Datasheet2 pages12 years ago
Datasheet9 pages20 years ago

Descriptions

Descriptions of TTI TGA1242 provided by its distributors.

Function generator/arbitrary 2x40 MS/s
SIGNAL GENERATOR, ARB, DSS, 16MHZ; Signal Generator Type:Arbitrary, Function, Pulse; No. of Channels:2 Channel; Product Range:TGA1240 Series; Bandwidth:16MHz; Signal Generator Modulation:AM; Manufacturer Warranty:3 Years RoHS Compliant: Yes
WAVEFORM GENERATOR, 2 CHANNEL; Bandwidth:16MHz; Modulation Type:AM, SCM; Accuracy:4 digits/± 1digit; Digits, No. of:80; Frequency Measuring Ranges:0 to 16MHz; Memory Size:64k; Resolution:12 BIT; Safety Category:EN61010-1; Voltage, Supply Min:115V; Measurement Range, Amplitude:5mV to 20V; No. of Channels:2; Standard:IEEE-488.1, IEEE-488.2, EN50081-1, EN40082-1, EN61010-1; Voltage, Supply Max:230V; Waveforms:Sine,Square,Triangle,Positive/Negative,Sine(x)/x,Pulse and pulse train

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)