What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI TGA12101

Function generator/arbitrary 1x100 MS/s
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TGA12101. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TGA12101.

Newark

Datasheet2 pages12 years ago
Datasheet9 pages20 years ago

Descriptions

Descriptions of TTI TGA12101 provided by its distributors.

Function generator/arbitrary 1x100 MS/s
FUNCTION GENERATOR, ARB; Signal Generator Type:ARB; Bandwidth:50MHz; Modulation Type:AM, SCM; SVHC:No SVHC; Sweep Rate Range:1mHz to 40MHz
SIGNAL GENERATOR, ARB, DSS, 40MHZ; Signal Generator Type:Arbitrary, Function, Pulse; No. of Channels:1 Channel; Product Range:TGA12100 Series; Bandwidth:40MHz; Signal Generator Modulation:AM; Manufacturer Warranty:3 Years RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)