What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI TG2000

Function Generator/0.001 Hz-20MHz/RS232/USB
$ 1,087.87
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TG2000.

Newark

Datasheet4 pages16 years ago
Datasheet1 page12 years ago

Descriptions

Descriptions of TTI TG2000 provided by its distributors.

Function Generator/0.001 Hz-20MHz/RS232/USB
FUNCTION GENERATOR FREQUENCY/PULSE 20MHZ; Signal Generator Type:Function; No. of Channels:1 Channel; Product Range:TG2000 Series; Bandwidth:20MHz; Signal Generator Modulation:AM, FSK; Manufacturer Warranty:3 Years; Plug Type:US RoHS Compliant: Yes
FUNCTION GENERATOR, DDS; Bandwidth:20MHz; Modulation Type:AM, FSK; Accuracy:10ppm for 1 year; External Depth:235mm; External Length / Height:88mm; Resolution:6 digits or 1mHz; Temp, Op. Max:40°C; Temp, Op. Min:5°C; Temperature, Storage Max:-20°C; Temperature, Storage Min:60°C; Weight:2kg; Width, External:260mm; Display:20 x 4 alphanumeric LCD; Height:88mm; Max Operating Humidity:80%; Min Operating Humidity:20%; No. of Channels:2

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)