What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI TG1000

Function generator/0.001 Hz-10MHz
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TG1000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TG1000.

Newark

Datasheet1 page12 years ago
Datasheet5 pages16 years ago

Descriptions

Descriptions of TTI TG1000 provided by its distributors.

Function generator/0.001 Hz-10MHz
FUNCTION GENERATOR 10MHZ; Signal Generator Type:Frequency; Bandwidth:10MHz; Modulation Type:AM / FSK; External Depth:235mm; External Width:260mm; Sweep Rate Range:0.2Hz to 20MHz; External Height:88mm; Supply Voltage Range:110V to 120V / 220V to 240V
SIGNAL GENERATOR, DSS, 10MHZ; Signal Generator Type:Direct Digital Synthesis (DDS); No. of Channels:1 Channel; Product Range:TG1000 Series; Bandwidth:10MHz; Signal Generator Modulation:AM, FSK; Manufacturer Warranty:3 Years RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)