What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI TF930

FREQUENCY COUNTER TIMER, 3 GHZ; Frequency Counter Type: Universal
$ 577.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI TF930.

Newark

Datasheet4 pages16 years ago

Farnell

Descriptions

Descriptions of TTI TF930 provided by its distributors.

FREQUENCY COUNTER TIMER, 3 GHZ; Frequency Counter Type:Universal
3GHz Universal Counter USB
Frequency Counter/3GHz
3GHz Universal Counter Timer USB; Bandwidth:-; Counter Measuring Functions:Duty Cycle, Frequency, Period, Pulse Width; Test Frequency Range:0.001Hz to 3GHz; No. of Digits / Alpha:10; Sensitivity:15mVrms; External Height:178mm RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)