What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI QPX1200S

1200 watt, 1 channel DC supply - 60V, 20A / 50V, 24A / 40V, 29A / 30V, 37A / 20V, 50A - Analog
$ 2,175.75
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI QPX1200S.

Newark

Datasheet1 page12 years ago
Datasheet5 pages15 years ago
Datasheet4 pages15 years ago

Descriptions

Descriptions of TTI QPX1200S provided by its distributors.

1200 watt, 1 channel DC supply - 60V, 20A / 50V, 24A / 40V, 29A / 30V, 37A / 20V, 50A - Analog
Bench power supply 0-60 V@50 A
POWER SUPPLY, BENCH, ADJ, 1O/P, 60V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:50A; Power Rating:1.2kW; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)