What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI PFM3000

Frequency counter/D/F/I/E
$ 269.94
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI PFM3000.

Newark

Datasheet1 page12 years ago
Datasheet5 pages13 years ago
Datasheet2 pages18 years ago

Farnell

Descriptions

Descriptions of TTI PFM3000 provided by its distributors.

Frequency counter/D/F/I/E
3GHz Hand-Held Counter
FREQUENCY COUNTER, HANDHELD, 3GHZ; Battery Lifetime:20h; Battery Size Code:9V PP3; Digits, No. of:8; External Depth:30mm; External Length / Height:178mm; Frequency Measuring Ranges:3Hz to 125MHz; Max Operating Temperature:40°C; Max Storage Temperature:60°C; Min Storage Temperature:-20°C; Min Temperature Operating:5°C; Weight:190kg; Width, External:81mm

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)