What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI MX180TP

Triple multi-range 375W combined output, USB/RS232/LAN(LXI)
$ 1,911.82
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI MX180TP.

Newark

Datasheet8 pages10 years ago

Descriptions

Descriptions of TTI MX180TP provided by its distributors.

Triple multi-range 375W combined output, USB/RS232/LAN(LXI)
POWER SUPPLY, 3-CH, 30V, 6A, PROG; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:6A; Power Rating:378W; Plug Type:US RoHS Compliant: Yes

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)