TTI EX752M

Dual 0-75V/0-2A or Single 0-75V/0-4A or Single 0-150V/0-2A
$ 1,040.62
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIEX752M0
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EX752M.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

Farnell

Descriptions

Descriptions of TTI EX752M provided by its distributors.

Dual 0-75V/0-2A or Single 0-75V/0-4A or Single 0-150V/0-2A
POWER SUPPLY, BENCH, ADJ, 2O/P, 75V; Power Supply Output Type:Adjustable; No. of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:75V; Output Current Min:0A; Output Current Max:2A; Power Rating:300W; Plug Type:US RoHS Compliant: Yes
PSU, BENCH, 75/150V, 2A/4A; Power Supply Type:Bench; Output Type:Adjustable; No. of Outputs:2; Voltage, Output:75V; Output Current:2A; Voltage, Output 2:35V; Output Current 2:4A; Output Current 3:2A; Power Rating:300W; Supply Voltage:230V; Approval Bodies:EN; External Depth:280mm; External Length / Height:155mm; Width, External:255mm; Max Output Current:2A; Min Output Current:0A; Regulation, Line:0.01%; Regulation, Load:0.01%; Voltage, Output 2 Max:150V; Voltage, Output 2 Min:0V; Voltage, Output 3 Max:75V; Voltage, Output 3 Min:0V; Voltage, Output Max:75V; Voltage, Output Min:0V; Weight:4.3kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)