What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI EX4210R

Single 0-42V/0-10A
$ 916.44
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EX4210R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages13 years ago

Descriptions

Descriptions of TTI EX4210R provided by its distributors.

Single 0-42V/0-10A
POWER SUPPLY, BENCH, ADJ, 1O/P, 42V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:42V; Output Current Min:0A; Output Current Max:10A; Power Rating:420W; Plug Type:US RoHS Compliant: Yes
PSU, BENCH, 0-42V, 10A; Power Supply Type:Bench; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:40V; Output Current:10A; Power Rating:420W; Supply Voltage:230V; Approval Bodies:EN; External Depth:320mm; External Length / Height:140mm; Width, External:160mm; Calibration Code:8; Power Consumption:600VA; Power Output:420W; Regulation, Load:0.01%; Voltage, Output Max:42V; Weight:3.8kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)