What’s new: Find the right parts faster with our redesigned experience

Learn more

TTI EX2020R

Single 0-20V/0-20A
$ 916.44
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EX2020R.

Newark

Datasheet1 page12 years ago
Datasheet8 pages13 years ago

Farnell

Descriptions

Descriptions of TTI EX2020R provided by its distributors.

Single 0-20V/0-20A
POWER SUPPLY, BENCH, ADJ, 1O/P, 20V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:20A; Power Rating:400W; Plug Type:US RoHS Compliant: Yes
PSU, DC, 20V, 20A; Power Supply Type:Bench; Output Type:Fixed; No. of Outputs:1; Voltage, Output:20V; Output Current:20A; Power Rating:400VA; Supply Voltage:230V; Approval Bodies:EN; External Depth:320mm; External Length / Height:160mm; Width, External:140mm; Voltage, Output Max:20V; Weight:3.6kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)