TTI EL302RT

Laboratory power supply unit DE/CH
$ 694.74
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentTTIEL302RT0
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for TTI EL302RT.

Newark

Datasheet1 page12 years ago
Datasheet8 pages12 years ago

Farnell

Descriptions

Descriptions of TTI EL302RT provided by its distributors.

Laboratory power supply unit DE/CH
POWER SUPPLY, BENCH, ADJ, 3O/P, 30V; Power Supply Output Type:Adjustable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:2A; Power Rating:130W; Plug Type:US RoHS Compliant: Yes
POWER SUPPLY, TRIPLE 30V 2A; Power Supply Type:Desktop External; No. of Outputs:3; Output Current:2A; Output Current 2:2A; Output Current 3:2A; Power Rating:130W; Supply Voltage:230V; Mounting Type:Bench; External Depth:320mm; External Length / Height:160mm; Width, External:280mm; Voltage, Output 2 Max:30V; Voltage, Output 2 Min:0V; Voltage, Output 3 Max:5V; Voltage, Output 3 Min:1.5V; Voltage, Output Max:30V; Voltage, Output Min:0V; Weight:7.5kg

Manufacturer Aliases

TTI has several brands around the world that distributors may use as alternate names. TTI may also be known as the following names:

  • TTI (THURLBY THANDAR INSTRUMENTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL-302RT