TT Electronics OP292A

Led; Leaded Process Compatible: Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP292A
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP292A.

IHS

Datasheet9 pages4 years ago
Datasheet1 page12 years ago

Future Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Green, T-1, 2.85mm
LED, TH, Round Dome Diffused, Green, 565nm, 60°, 2.2V 20mA, 3mm × 3mm × 5.25mm
Single Color LED, Super Orange, Diffused, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of TT Electronics OP292A provided by its distributors.

Led; Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP292A
Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
890 nm Viewing Angle 50° 5 A T-1 3/4 Plastic Infrared Emitting Diode
Emitter Ir 890NM 150mA T 1 3/4 | Optek (TT Electronics) OP292A
Infrared LED, 4.95mm, 1-Element, 890nm
Infrared Emitter 890nm Circular Top Mount 2-Pin T-1 3/4
Infrared Emitters Infrared 890nm
PHOTO INTERRUPTERS - TRANSMISSIVE;

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI