TT Electronics HA55-3023115LF

General Purpose Inductor, 11.5uH, 1 Element, Composite Iron Powder-Core
$ 8.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics HA55-3023115LF.

IHS

Datasheet6 pages10 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-11.43%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TT Electronics HA55-3023115LF provided by its distributors.

General Purpose Inductor, 11.5uH, 1 Element, Composite Iron Powder-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Radial WIRE (Type) Inductor 155C 100kHz 2.76mOhm 11.5muH
Low profile shielded inductor, Inductance 11.5 uH, Operating Temperature: -40°C - 155°C, HA55-3023XXXLF-2, RoHS
TT Electronics SCT
Inductor, Power, Unshld, 11.5Uh, 43A
INDUCTOR, 11.5UH, POWER; Product Range: HA55 Series; Inductance: 11.5µH; RMS Current (Irms): 39A; Saturation Current (Isat): 43A; DC Resistance Max: 0.00276ohm; Inductance Tolerance: -; SVHC: No SVHC (20-Jun-2016); Inductor Con

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI