FLOW METER, MULTIFUNCTION, 100 TO 277VAC; No. of Digits / Alpha:-; Meter Function:Multifunction; Meter Range:0V to +10VDC, -50mA to +50mA, 0 to 0.6V DC, 2.5V to 24VDC; Digit Height:-; Panel Cutout Height:92mm; Panel Cutout Width:92mmRoHS Compliant: Yes