Trumeter 7511

Trumetercounter, 7511series, LCDdisplay, 10 → 240 V AC,5 → 110 V DC power supply, Voltage input
$ 53.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 7511.

Master Electronics

Datasheet2 pages4 years ago

TME

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-2.23%

CAD Models

Download Trumeter 7511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter 7511 provided by its distributors.

Trumetercounter, 7511series, LCDdisplay, 10 → 240 V AC,5 → 110 V DC power supply, Voltage input
8 Digit LCD Hour Meter Dry Contact Input Front Panel (Disable Available) and Remote Reset 1/32nd Din Housing Backlight Screw Terminals
Hour Meter Operating temperature: -10...60 °C Counter input: 1...18 V Dimensions: 48 x 38 x 53 mm Front panel cut-out: 49 x 24 mm Backlight: Yes Display type: LCD Displays: 8-Digit Protection rating: IP65 Character height: 9 mm

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd