Trumeter 732-0002

Hour Meter, 10-80VDC, 6 Digit, Rectangular With Fixing Clip, Spade Terminals, Non Reset
$ 35.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 732-0002.

Newark

Datasheet4 pages17 years ago

Electro Sonic

element14

Master Electronics

TME

Inventory History

3 month trend:
+53.42%

CAD Models

Download Trumeter 732-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter 732-0002 provided by its distributors.

HOUR METER, 10-80VDC, 6 DIGIT, RECTANGULAR WITH FIXING CLIP, SPADE TERMINALS, NON RESET
ELECTROMECHANICAL HOUR METER; Supply Vol; ELECTROMECHANICAL HOUR METER; Supply Voltage Range: 10VDC to 80VDC; Time Range: 99999.9hr; Power Consumption: 300mW; Character Size: 0.125"; Meter Function: Hourmeter; Meter Shape: Rec
REDINGTON 732-0002 Hour Meter, DC, 2 Holes, Flush, Polymer. More details: DC Quartz Hour Meter, Flush Rectangular, Registers Elapsed Time to 99999.9 Hr, Bezel Face Width 1.77 Inches, Height 1.25 Inches, Length from Back to Bezel 2.15 Inches, Voltage 10 to 80 VDC, Display 6 Digits, Number Height 0.125 Inches, Numbers White/Black, Tenths Red/White, Case Black Polymer, Temperature -40 to 185 F, Range Accuracy to Plus/Minus 0.02%, Mounting Clip/2 Holes, Fits Panel Opening 2.0 Inch Diameter, Spade Terminals 1/4 Inch/6.3 mm

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 732-0002.