Trumeter 722-0002

Trumeter Counter 722 Series Analog Display 90-264V AC Hour Count Mode Voltage Input
$ 34.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 722-0002.

Newark

Datasheet4 pages17 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-44.86%

CAD Models

Download Trumeter 722-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter 722-0002 provided by its distributors.

Trumeter Counter 722 Series Analog Display 90-264V AC Hour Count Mode Voltage Input
Hour Meter, 90-264VAC 50/60Hz, Rectangular, Flush, 1.45" X .95", 6 Digit, Non-Reset, 1/4" Spade Terms
ELECTROMECHANICAL HOUR METER, 90-264VAC, FLUSH CASE, 99999.9 HOURS, 722 SERIES
Hour Meter,Flush-Rectangular,90-240VAC 50/60Hz,6 figure,Hours & 1/10s
AC Hour Meter; 99999.9 hr.; Non-Reset 90 to 26400 VAC; Panel Round
Trumeter 722-0002 Hour Meter 90-264VAC 50-60Hz Flush Rect. Mount
Hour Meter, 99999.9 H, 264 Vac; |Trumeter 722-0002.
6 Digit Electromechanical Hour Meter 90-264 VAC Flush Rectangular Housing 1/4" Spade Terminals Quartz Timing
Flush-Rectangular for Totally Sealed Hour Meter
Redington 115/230VAC, 50/60Hz, MINI, FLUSH, RE
AC Hour Meter Flush Rectangular 90-264V
REDINGTON 722-0002 Hour Meter, AC Quartz, Polymer, Flush. More details: AC Quartz Hour Meter, Flush Rectangular, Registers Elapsed Time to 99999.9 Hr, Bezel Face Width 1.77 Inches, Height 1.25 Inches, Length from Back to Bezel 2.15 Inches, Voltage 90 to 240 @ 50/60 Hz, Display 6 Digits, Number Height 0.125 Inches, Numbers White/Black, Tenths Red/White, Case Black Polymer, Temperature -40 to 185 F, Range Accuracy to Plus/Minus 0.02%, Mounting Clip/2 Holes, Fits Panel Opening 1.45 x 0.95 Inches, Spade Terminals 1/4 Inch/6.3 mm

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 722-0002.