Trumeter 722-0001

Trumeter Counter 722 Series Analog Display 90-264V AC Hour Count Mode Voltage Input
$ 33.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 722-0001.

element14 APAC

Datasheet2 pages21 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.60%

CAD Models

Download Trumeter 722-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter 722-0001 provided by its distributors.

Trumeter Counter 722 Series Analog Display 90-264V AC Hour Count Mode Voltage Input
Trumeter Hours Run Meter, 6 digits , Mechanical, Spade Terminal Connection, Voltage, 90264 V ac
Hour Meter, 90-264VAC, 50/60Hz, 2-Hole Rectangular, 1.45" X .95", 6 Digit, Non-Reset, 1/4" Spade Terms
ELECTROMECHANICAL HOUR METER, 90-264VAC, RECT CASE, 99999.9 HOURS, 722 SERIES
AC Hour Meter; 99999.9 hr.; Non-Reset 90 to 26400 VAC; 2-Hole Mount
Trumeter 722-0001 Hour Meter 90-264VAC 50-60Hz 2-Hole Rect. Mount
6 Digit 6 Digit Electromechanical Hour Meter 90-264 VAC 2-Hole Housing 1/4" Spade Terminals Quartz Timing
Redington 115/230VAC, 50/60Hz, MINI, 2-HOLE RE
AC Hour Meter 2-Hole Rectangular 90-264V
HOUR METER, 99999.9 H, 264 VAC;
REDINGTON 722-0001 Hour Meter, Polymer, White/Black Numbers. More details: AC Quartz Hour Meter, 2 Hole Rectangular, Registers Elapsed Time to 99999.9 Hr, Bezel Face Width 2.12 Inches, Height 1.25 Inches, Length from Back to Bezel 2.15 Inches, Voltage 90 to 240 @ 50/60 Hz, Display 6 Digits, Number Height 0.125 Inches, Numbers White/Black, Tenths Red/White, Case Black Polymer, Temperature -40 to 185 F, Range Accuracy to Plus/Minus 0.02%, Mounting Clip/2 Holes, Fits Panel Opening 1.45 x 0.95 Inches, Spade Terminals 1/4 Inch/6.3 mm

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 722-0001.