What’s new: Find the right parts faster with our redesigned experience

Learn more

Trumeter 6300-2500-0000

Lcd Counter, Dual Range 40/500HZ, Ac/dc, Front Reset Programmable, 6300 Series
$ 67.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 6300-2500-0000.

Master Electronics

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.82%

CAD Models

Download Trumeter 6300-2500-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Trumeter 6300-2500-0000 provided by its distributors.

LCD COUNTER, DUAL RANGE 40/500HZ, AC/DC, FRONT RESET PROGRAMMABLE, 6300 SERIES
8 Digit LCD Counter 10-300 VDC and 20-300AC In One Unit Front Panel Reset Programmable 1/32nd Din Housing
Ctr, 40HZ/150HZ, 10-300VDC/20-30
Counter 40/150Hz 10-300/20-300
REDINGTON 6300-2500-0000 Electronic Counter, 8 Digits, LCD. More details: Electronic Counter, Number of Digits 8, LCD Display, Character Height 0.32 In. Black Numbers on White Background, Max. Counts per Second 40 Low Speed Mode, 500 High Speed Mode, Input Signal 10 to 300VDC, 20 to 300VAC, Output Rating 0.1A @ 30VDC, Output Open-Drain MOSFET, Mounting Rectangular Panel with Clip, Height 1.10 In., Depth 1.50 In., Width 1.10 In., Series 63, Scaler No, Preset No, Power Required Self Powered (15+ yr. Lithium Battery)

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd