Trumeter 3410-2000

Hour Meter, 10-300VDC/20-300VAC, 1/4" Spade Terminals, Non-Reset, Flush Rectangular Case
$ 41.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Trumeter 3410-2000.

element14 APAC

Datasheet3 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-12.46%

Descriptions

Descriptions of Trumeter 3410-2000 provided by its distributors.

Hour Meter, 10-300VDC/20-300VAC, 1/4" Spade Terminals, Non-Reset, Flush Rectangular Case
HOUR METER, 10-300VAC/DC INPUT, 8 DIGIT, RECTANGULAR WITH FIXING CLIP, NON RESET
HOUR METER, 9999999.9 LCD, AC/DC, FLUSH R CASE, 1/4" QC, NON-RESET, 3410 SERIES
Trumeter 3410-2000 LCD Hour Mtr 10-300VDC / 20-300VAC Rect Flush Mount
AC/DC Electronic Hour Meter 9999999.9 Max; Non-Reset; Flush Mount
REDINGTON 3410-2000 LCD Hour Meter,1.60 in Flange,Mini Flush
AC/DC Hour Panel Meter flush rectangular
Trumeter Hours Run Meter, 8 digits , LCD, Spade Terminal Connection, MOSFET, 10300 V dc, 20300 V ac
AC/DC HOUR METER FLUSH RECT CASE 1/4 SPADE TERMINALS NON-RES
LCD Hour Meter 10-300 VDC and 20-300 VAC In One Unit Flush Rectangular Housing 1/4" Spade Terminals Non-Reset
HOUR METER, 9999999.9 H, 300 VAC ROHS COMPLIANT: YES
Trumeter, 3410, LCD, 10 ¡ú 300 V ,20 ¡ú 300 V
AC/DC HOUR METER 1/4" TERMINALS NONRESET
HOURMTER AC/DC FLRECT 1/4" SPD N

Manufacturer Aliases

Trumeter has several brands around the world that distributors may use as alternate names. Trumeter may also be known as the following names:

  • TRUMETER COMPANY INC
  • TRUMETER COMPANY
  • Trumeter Technologies
  • TRUMETER (FORMERLY REDINGTON)
  • Trumeter Company Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3410-2000.