Cinch Connectivity Solutions / Trompeter CBJR20A

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
$ 31.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter CBJR20A.

IHS

Datasheet1 page11 years ago
Datasheet1 page0 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cinch Connectivity Solutions / Trompeter CBJR20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-6121
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF142140
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity5-1634556-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF112515
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze
TE Connectivity5413631-2
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter CBJR20A provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Conn BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Bayonet Lock,Female Socket,Jack Nickel welding mounting,Through hole mounting
BNC Jack 50 Ohm Right Angle Circuit Board Mount Tall Vers
BNC JACK, 50 OHM, RIGHT ANGLE, PCB, TALL VERSION, COAX 20/220 SERIES
RF/COAXIAL, BNC JACK, RIGHT ANGLE, 50 OHM, PCB; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:- RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions