Bench Top Power Supply, Adj, 1 Output; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:5A; Power Rating:160W; Product Range:- Rohs Compliant: Yes |Triplett PS305-NIST