What’s new: Find the right parts faster with our redesigned experience

Learn more

Triplett MM525

Digital Multimeter, 600 V Max DC, 60 mV Max AC, TRMS, 6, 000 Instrument Counts, EBTN with Bar Graph
$ 93.39

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Triplett MM525 provided by its distributors.

Digital Multimeter, 600 V Max DC, 60 mV Max AC, TRMS, 6,000 Instrument Counts, EBTN with Bar Graph
Hand Digital Multimeter, True Rms, 10A; Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. Of Digits:-; Dmm Response Type:True Rms; Display Count:6000; Product Range:- Rohs Compliant: Yes |Triplett MM525
True RMS DMM with LPF and LoZ

Manufacturer Aliases

Triplett has several brands around the world that distributors may use as alternate names. Triplett may also be known as the following names:

  • TRIPLETT CORP
  • Triplett Test Equipment
  • TRIPLETT TEST EQUIPMENT AND TOOLS
  • GEM by Triplett
  • TRIPLETT CORPORATION
  • Triplett Test Equipment and To
  • Triplett Test Equipment & Tools
  • TRIPLETT ELEC INST