Motor mountable stepper motor controller/driver module 10 to 30V, 3A, 256 µSteps, SixPoint ramp controller with USB, S/D, CAN and RS485 Interface, StallGuard, CoolStep, StealthChop
STEPPER MOTOR DRIVER, 2-PH, 3A, 10-30VDC; Supply Voltage Min: 10VDC; Supply Voltage Max: 30VDC; No. of Phases: Two Phase; Power Rating: -; Output Voltage Max: -; Output Current: 3A; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Analog Devices Inc
ANALOG
ADI
ANALOG DEVICE
ANALOG DEV
AD
ANA
PMI
Analog Devices Inc/Maxim Integrated
ADV
ADA
ANALOG DEVIC
PMI/AD
ANALOG DEVI
AD/PMI
STOCK
Analog Devices / Linear Technology
ANALOG INTERGRATIONS CORP
AD - Analog Devices
PRECISION MONOLITIC INC
ADI (Analog Devices Inc)
ANADEV
Analog Devices / Hittite
ANALOG DEVICES (ADI)
ANLOGDEVIC
Analog Devices Inc.
Maxim Analog Devices
Analog Devices / Maxim Integrated
Part Number Aliases
This part may be known by these alternate part numbers: