Analog Devices TMCC160COE

Motor Driver, Bldc/pmsm, 3-PH, LGA-51
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TMCC160COE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMCC160COE.

Farnell

Datasheet39 pages10 years ago

Descriptions

Descriptions of Analog Devices TMCC160COE provided by its distributors.

MOTOR DRIVER, BLDC/PMSM, 3-PH, LGA-51
Motor Driver, Bldc/pmsm, 3-Ph, Lga-51; Motor Type:bldc, Pmsm; No. Of Outputs:1Outputs; Output Current:1A; Output Voltage:24V; Driver Case Style:lga; No. Of Pins:51Pins; Supply Voltage Min:-; Supply Voltage Max:28V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMCC160-COE