Analog Devices TMC262C-LA

CoolStep Stepper Motor Driver Two-Phase 5V to 60V 32-Pin QFN Tray
$ 7.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMC262C-LA.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+480%

CAD Models

Download Analog Devices TMC262C-LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMC262C-LA.

Descriptions

Descriptions of Analog Devices TMC262C-LA provided by its distributors.

CoolStep Stepper Motor Driver Two-Phase 5V to 60V 32-Pin QFN Tray
Stepper Motor Predriver IC, SPI, Step/Dir, StallGuard, CoolStep, 10-60V Supply, QFN32
Quad Half Bridge Motor Driver 32-Pin QFN EP
Motor Driv, Stepper, 125Deg C, Qfn-Ep-32; |Trinamic / Analog Devices TMC262C-LA
Stepper motor driver 5 to 60V, for external P/N-Fets with S/D and SPI Interface, 256 µSteps, CoolStep, StallGuard2 and SpreadCycle.
9V~59V Power MOSFET 10A DC Bipolar motor 3V 5.25V Direction,SPI,Step Controller - Commutation,Direction Management QFN SMD mount 5mm(Length)*5mm(width)
STEPPER MOTOR CONTROLLER; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES; Peak Reflow Temperature (C): 260;
MOTOR DRIV, STEPPER, 125DEG C, QFN-EP-32; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 9V; Supply Voltage Max: 59V; Operati

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated