What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices PD60-3-1160-TMCL

PANDrive Stepper Motor Bipolar 2.8A 12V/24V/48V 2.1Nm Square Body 8mm with Firmware
$ 346.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PD60-3-1160-TMCL.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices PD60-3-1160-TMCL provided by its distributors.

PANDrive Stepper Motor Bipolar 2.8A 12V/24V/48V 2.1Nm Square Body 8mm with Firmware
57/60mm | NEMA23/24 Stepper Motor w/ Controller / Driver
NEMA 23 smart stepper motor 9 to 51V, 55Ncm, 256 µSteps, with USB, S/D, CAN and RS485 interface, SensOstep, StallGuard2 and CoolStep
Stepper Motor With Driver, 2.8A, 2.1N-M; Coil Type:Bipolar; Torque Max:2.1N-M; Current Rating:2.8A; No. Of Phases:Two Phase; Resistance:-; Inductance:-; Inertia:-; Product Range:Pandrive Series; Svhc:No Svhc (27-Jun-2018 Rohs Compliant: Yes |Trinamic/analog Devices PD60-3-1160-TMCL
Motor Type = Hybrid Motor / Step Angle ° = 1.8 / Rated Current A = 2.8 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Phase Current A = 2.8 / Number of Wires = 4 / Number of Phases = 4 / Inductance mH = 4.6 / Resistance Per Phase Ohm = 1.2 / Rotor Inertia = 570 gcm² / Operating Mode = Bipolar / Holding Torque Nm = 2.1 / Shaft Length mm = 24 / Shaft Diameter mm = 8 / NEMA Size = NEMA 23 / Series = PD-1160 Series / Length mm = 106 / Width mm = 60 / Height mm = 60 / Microstep Resolution = 256

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated