What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices PD42-3-1140-CANOPEN

PANDrive Stepper Motor Bipolar 2.8A 24V 0.44Nm Square Body 5mm with CANOPEN Firmware
$ 254.088
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PD42-3-1140-CANOPEN.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices PD42-3-1140-CANOPEN provided by its distributors.

PANDrive Stepper Motor Bipolar 2.8A 24V 0.44Nm Square Body 5mm with CANOPEN Firmware
NEMA 17 smart stepper motor 9 to 28V, 22Ncm, 256 µSteps, with USB, CAN and RS485 interface, SensOstep, StallGuard2 and CoolStep
Stepper Motor, 2-Ph, 2A, 0.44N-M; Coil Type:Bipolar; Torque Max:0.44N-M; Current Rating:2A; No. Of Phases:Two Phase; Resistance:1.4Ohm; Inductance:2.1Mh; Inertia:68G-Cm2; Product Range:Pandrive Series; Svhc:No Svhc (27-J Rohs Compliant: Yes |Trinamic/analog Devices PD42-3-1140-CANOPEN
Motor Type = Stepper Motor / Step Angle ° = 1.8 / Rated Current A = 2 / Operating Voltage Min. VDC = 9 / Operating Voltage Max. VDC = 28 / Output Speed min-1 = 5000 / Phase Current A = 2 / Number of Wires = 4 / Number of Phases = 2 / Inductance mH = 2.1 / Resistance Per Phase Ohm = 1.4 / Rotor Inertia = 68 gcm² / Operating Mode = Bipolar / Holding Torque Nmm = 440 / Shaft Length mm = 24 / Shaft Diameter mm = 5 / NEMA Size = NEMA 17 / Series = PANdrive / Length mm = 60 / Width mm = 42 / Height mm = 42 / Microstep Resolution = 256

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD42-31140CANOPEN