What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSX135-1770-R

Power Supply, Ac-dc, 13.5V, 1.77A, 90-264V in, Enclosed, Wall Plug, WSX135 Series
$ 14.754
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX135-1770-R.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

30 W, Single Output, 12 VDC@2.5 A Datacom/Industrial Desktop AC-DC Power Supply
AC/DC 15W 12V Level VI Wall Mount Adapter, Clips with Barrel Output (clips sold separately)
AC/DC 12W 12V, Level VI Wall Mount Adapter, Interchangeable Plug, clips not included
SDI18-U Series 19.2 W 12 V Single Output Desktop Level VI 3 Prong AC/DC Adapter
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES
XP PowerACM06US12
POWER SUPPLY, AC-DC, WALL MOUNT, ADAPTER,6W, 12V@500MA90-264V IN, ACM06 SERIES

Descriptions

Descriptions of Triad Magnetics WSX135-1770-R provided by its distributors.

POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES
WSX Series 90 to 264 V Input 13.5 V Output Level VI Interchangeable Wall Plug
AC/DC WALL MNT ADAPTER 13.5V 24W
Plug-In Adapter Single-OUT 12.5V 1.77A Carton
24W 1 90V(AC) 264V(AC) 76.8mm*47.5mm*35mm
Adaptor, Ac-Dc, 13.5V, 1.77A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:13.5V; Output Current - Output 1:1.77A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX135-1770-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG