Triad Magnetics WSX120-2000-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 12VDC, 2000MA 5.5X11MM Plug, Neg Ctr
$ 14.708
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSX120-2000-R13.

IHS

Datasheet1 page2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Triad Magnetics WSX120-2000-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,12VDC,2000MA 5.5X11MM PLUG, NEG CTR
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
AC/DC WALL MOUNT ADAPTER 12V 24W
24W 90V(AC) 264V(AC) 76.8mm*47.5mm*35mm
WSX120-2000-R13, Triad Magnetics
Wall Mount Adaptor, Ac-Dc, 12V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage - Output 1:12V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX120-2000-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG