What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU240-1500-R

Power Supply, Ac-dc, 24V, 1.5A, 90-264V in, Enclosed, Wall Plug, 36W, WSU240 Series
$ 18.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU240-1500-R.

Electro Sonic

Datasheet3 pages14 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU180-2000-R
POWER SUPPLY, AC-DC,18V,2A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU180 SERIES
Triad MagneticsWSU180-2000
POWER SUPPLY, AC-DC,18V,2A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU180 SERIES
Triad MagneticsWSU240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSU240 SERIES

Descriptions

Descriptions of Triad Magnetics WSU240-1500-R provided by its distributors.

POWER SUPPLY, AC-DC,24V,1.5A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU240 SERIES
WSU Series 36 W 90 to 264 VAC In 24 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 36W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 36W, 24V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:1.5A; Output Power Max:36W; Output Current:1.5A
Ac-Dc Converter, External Plug In, 1 O/P, 36W, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:24V; Output Current - Output 1:1.5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU240-1500-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG