What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU180-0660-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 18.0VDC, 660MA, 5.5X11MM Plug, Neg Ctr
$ 5.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU180-0660-R13.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Triad Magnetics WSU180-0660-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,18.0VDC,660MA,5.5X11MM PLUG, NEG CTR
AC/DC WALL MOUNT ADAPTER 18V 12W
12W 90V(AC) 264V(AC) 71mm*43mm*30mm
Wall Mount Adaptor, Ac-Dc, 18V, 0.66A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:11.88W; Output Voltage - Output 1:18V; Output Current - Output 1:660Ma; Output Voltage - Output 2:-; Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU180-0660-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG