What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU090-2500-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 9.0VDC, 2500MA, 5.5X11MM Plug, Neg Ctr
$ 11.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU090-2500-R13.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-2.11%

Descriptions

Descriptions of Triad Magnetics WSU090-2500-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,9.0VDC,2500MA,5.5X11MM PLUG, NEG CTR
AC/DC WALL MOUNT ADAPTER 9V 23W
100-240V WALL PLUG-IN PWR SUPPLY
23W 90V(AC) 264V(AC) 77mm*48mm*31mm
Wall Mount Adaptor, Ac-Dc, 9V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:22.5W; Output Voltage - Output 1:9V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU090-2500-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG