What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU090-0800-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 9.0VDC, 800MA, 5.5X11MM Plug, Neg Ctr
$ 5.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU090-0800-R13.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.50%

Descriptions

Descriptions of Triad Magnetics WSU090-0800-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,9.0VDC,800MA,5.5X11MM PLUG, NEG CTR
WALL MOUNT ADAPTOR, AC-DC, 9V, 0.8A
7.2W 90V(AC) 264V(AC) 71mm*42.8mm*30mm
Wall Mount Adaptor, Ac-Dc, 9V, 0.8A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:7.2W; Output Voltage - Output 1:9V; Output Current - Output 1:800Ma; Output Voltage - Output 2:-; Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU090-0800-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG