What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU060-1250-R13

Power Supply, Ac-dc, Intchg Plug-in, 100-240V, 6.0VDC, 1250MA, 5.5X11MM Plug, Neg Ctr
$ 5.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU060-1250-R13.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Triad Magnetics WSU060-1250-R13 provided by its distributors.

POWER SUPPLY, AC-DC, INTCHG PLUG-IN,100-240V,6.0VDC,1250MA,5.5X11MM PLUG, NEG CTR
WALL MOUNT ADAPTOR, AC-DC, 6V, 1.25A
AC/DC WALL MNT ADAPTER 5.9V 7.4W
7.4W 90V(AC) 264V(AC) 71mm*43mm*30mm
Wall Mount Adaptor, Ac-Dc, 6V, 1.25A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:7.5W; Output Voltage - Output 1:6V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Product Range:Wsu Seriesrohs Compliant: Yes |Triad Magnetics WSU060-1250-R13

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG