What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WDU75-800

Power Supply, Ac-dc, 7.5V, 0.8A, 120V in, Enclosed, Wall Plug, Linear, 6W, WDU75 Series
$ 16.696
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WDU75-800.

JRH Electronics

Datasheet1 page12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.86%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-01
LTB Date2016-02-10
LTD Date2016-02-10

Related Parts

Triad MagneticsWDU12-600
DC POWER SUPPLY, WALL PLUG-IN, CENTER POSITIVE POLARITY, LIGHTWEIGHT
Triad MagneticsWDU24-500
POWER SUPPLY, AC-DC,24V,0.5A,120V IN, ENCLOSED, WALL PLUG, LINEAR,12W, WDU24 SERIES
Triad MagneticsWDU24-200
POWER SUPPLY, AC-DC,24V,0.2A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU24 SERIES

Descriptions

Descriptions of Triad Magnetics WDU75-800 provided by its distributors.

POWER SUPPLY, AC-DC,7.5V,0.8A,120V IN, ENCLOSED, WALL PLUG, LINEAR,6W, WDU75 SERIES
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 11.5W, 7.5V
Wall Plug-In Pwr Supply, 7.5VDC@800mA, cULus, Center POS
Wall Mount AC Adapters Wall Plug-In, DC 7.5Vout, 120Vin
AC Adapters 120 to 7.5VDC 0.8A Wall Plug-Ins
AC/DC WALL MOUNT ADAPTER 7.5V 6W
Plug-In Adapter Single-OUT 7.5V 0.8A Carton
6W 1 120V(AC) 120V(AC) 70mm*50mm*41mm
Ac-Dc Converter, External Plug In, 1 O/P, 11.5W, 7.5V; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:11.5W; Output Voltage - Output 1:7.5V; Output Current - Output 1:800Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU75-800

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG