What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics SP-66

Audio Transformer 1: 1 1000Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6 Terminal PC Pin Thru-Hole
$ 13.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics SP-66.

IHS

Datasheet1 page0 years ago
Datasheet2 pages0 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-26.10%

CAD Models

Download Triad Magnetics SP-66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Triad Magnetics SP-66 provided by its distributors.

Audio Transformer 1:1 1000Vrms 1KOhm Prim. DCR 1.3KOhm Sec. DCR 6 Terminal PC Pin Thru-Hole
Transformer, PC Audio; Pri:10 K Ohms (CT); Sec:10 K Ohms (CT); MIL-T-27E; 50mW
Audio Transformer; Series:SP; Frequency Response Min:300Hz; Frequency Response Max:100kHz; Transformer Type:Audio; Primary Impedance:10000ohm; Secondary Impedance:10000ohm; Power Rating:50mW; Frequency Min:300Hz ;RoHS Compliant: Yes
TRANSFORMER, AUDIO, 0.05W; Transformer Mounting:PCB; Primary Impedance:10000ohm; Secondary Impedance:10000ohm; SVHC:No SVHC (15-Dec-2010); External Depth:7.9mm; External Length / Height:11.8mm; External Width:10.4mm; Mounting Type:PCB; Power Rating:50mW; Transformer Type:Audio; Turns Ratio:1 : 1

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP66